TRAT1500

Heilind Number:AMPTRAT1500
Manufacturer:TE Connectivity
Manufacturer Number:TRAT1500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRAT1500
Gain:3 dB
Band Type:Single Band
Antenna Type:Dome
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:150 - 168 MHz
Center Frequency:159 MHz
Antenna Termination Type:NMO
Application:VHF
SKU:AMPTRAT1500

Detailed Description

Achieve reliable VHF communication with this single-band dome antenna, designed for external mounting. Featuring an omnidirectional pattern, it ensures consistent signal reception and transmission in all directions. With a gain of up to 3 dB, it enhances the efficiency of your radio system within the frequency range of 150 to 168 MHz. The NMO termination and versatile mounting options (screw, lug, or stud) offer flexibility in installation, making it ideal for various applications. Trust in this high-performance antenna for seamless connectivity in your VHF setup.