YF45018-61NF

Heilind Number:AMPYF45018-61NF
Manufacturer:TE Connectivity
Manufacturer Number:YF45018-61NF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YF45018-61NF
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:UHF
Band Type:Single Band
Center Frequency:465 MHz
Directionality:Directional
Frequency Range:440 - 490 MHz
Gain:9.1 dB
SKU:AMPYF45018-61NF

Detailed Description

Ensure optimal UHF signal reception with this RoHS-compliant Yagi Antenna. Boasting a powerful gain of 9.1 dB, it operates within a single band frequency range of 440-490 MHz, with a central frequency of 465 MHz. Its directional design, ideal for external mounting on poles, masts, or brackets, guarantees precision in signal transmission. With an N-type termination and single-port configuration, this antenna is a reliable choice for UHF applications requiring enhanced performance, offering a gain exceeding 6 dBi. Perfect for a variety of settings, from industrial to residential, it promises seamless connectivity in the UHF spectrum.