YHV800-2P-90-50M-B

Heilind Number:AMPYHV800-2P-90-50M-B
Manufacturer:TE Connectivity
Manufacturer Number:YHV800-2P-90-50M-B
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

HVP800-2PHI XE,90,50SQMM,KEY B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YHV800-2P-90-50M-B
Color:Orange
Number of Rows:1
Pitch:23 mm, .905 in
IP Rating:IP6K9K
Number of Positions:2
Cable Exit Angle:90°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMPYHV800-2P-90-50M-B

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our HVP800-2PHI XE connector. Featuring a vibrant orange hue, this high-performance component boasts a durable construction suitable for rugged environments. With two positions and a 90° cable exit angle, it offers versatile installation options. Designed for IP6K9K ingress protection, it ensures reliable operation even in harsh conditions. The 23mm pitch and .905-inch spacing accommodate 50sqmm wires, making it ideal for power applications. With key B configuration and connector position assurance capability, it guarantees secure and stable connections. Rest assured, this ROHS-compliant product meets stringent environmental standards, offering both performance and sustainability. Upgrade your vehicle's connectivity with this essential automotive connector accessory.