| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-21900 |
| Adapter Type: | BNC Tee |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Tee Adapter Gender: | Jack-Jack-Plug |
| SKU: | AMR000-21900 |
000-21900
| Heilind Number: | AMR000-21900 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-21900 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance BNC T-Shape Adapter. Designed for seamless integration in your setup, this Jack-Jack-Plug 50 Ohm adapter ensures reliable signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting use. With a maximum frequency of 4GHz, it's ideal for high-speed data applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professional settings, it's a must-have component for any RF engineer or enthusiast. Upgrade your RF Coaxial connections today with this essential adapter.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-220N-RFX | BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| Amphenol RF 242113 | N-Type Plug to SMA Jack Adapter 50 Ohm Straight | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


