| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-220N-RFX |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR031-220N-RFX |
031-220N-RFX
| Heilind Number: | AMR031-220N-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-220N-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Jack to BNC Jack Adapter. This 50 Ohm straight bulkhead adapter, crafted from high-quality brass with a nickel finish, ensures reliable performance. Featuring phosphor bronze contacts plated with gold, it guarantees optimal signal transmission. With a frequency handling capability of up to 4 GHz, this adapter is perfect for high-speed applications. Its straight orientation and jack-to-jack configuration make it versatile for various setups. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your RF coaxial connections with this essential adapter.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 000-21900 | BNC T-Shape Adapter Jack-Jack-Plug 50 Ohm | ![]() |


