| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-27000 |
| Connector Type: | MHV |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | Non-Constant |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-931/U |
| SKU: | AMR000-27000 |
000-27000
| Heilind Number: | AMR000-27000 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-27000 |
| ECAD Model: |
Description:
RF Connector MHV Panel Mount Jack 4-Hole Flange Solder Cup Non-Constant Impedance
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MHV Panel Mount Jack. Featuring a sturdy 4-Hole Flange for secure installation, this connector offers reliable performance in demanding environments. With a straight orientation and bayonet coupling, it ensures quick and efficient connections. The solder cup termination method, along with beryllium copper contacts, guarantees a strong and durable interface. Operating temperatures ranging from -65°C to 165°C make it suitable for a variety of applications. RoHS compliant and crafted from high-quality brass with a nickel finish, this connector meets industry standards for both performance and environmental responsibility. Upgrade your RF setups with this essential component for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 000-36775 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |


