| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 000-36775 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR000-36775 |
000-36775
| Heilind Number: | AMR000-36775 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 000-36775 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with this BNC Straight Crimp Plug, suitable for RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted with durable brass and a nickel finish, it ensures reliable performance in a wide temperature range from -65°C to 165°C. The bayonet coupling type allows for quick and secure installations, making it ideal for various RF applications. RoHS compliant, this connector guarantees both quality and environmental responsibility. Designed for convenience and efficiency, it's a must-have for any RF setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 000-27000 | RF Connector MHV Panel Mount Jack 4-Hole Flange Solder Cup Non-Constant Impedance | ![]() |
| Amphenol RF 112521 | RF Connector BNC Straight Crimp Plug Belden 1855A 75 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


