031-15

Heilind Number:AMR031-15
Manufacturer:Amphenol RF
Manufacturer Number:031-15
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Jack RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-15
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
Part Aliases:UG-260D/U UG-261/U
SKU:AMR031-15

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Jack, designed for reliable performance in RG-59 and RG-62 cables. With a 50 Ohm impedance, this connector ensures optimal signal transfer, making it ideal for high-frequency applications up to 4GHz. Featuring a durable brass body with a nickel finish, it offers both strength and corrosion resistance. The Beryllium Copper contacts guarantee secure and efficient connections, while the straight orientation and bayonet coupling type provide easy installation. RoHS compliant, this connector is a dependable choice for professional RF setups. Operating smoothly in temperatures ranging from -65°C to 165°C, it is suitable for diverse environments, making it a versatile component in your RF system.