031-202

Heilind Number:AMR031-202
Manufacturer:Amphenol RF
Manufacturer Number:031-202
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-202
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-202

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless termination on RG-58, RG-141, Times, and LMR-195 cables. Crafted with precision, this 50 Ohm connector features a durable brass construction, ensuring reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it guarantees efficient signal transmission. The Bayonet coupling type offers quick and secure connectivity, while the nickel finish provides corrosion resistance. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for a wide range of applications, this connector is a must-have for professionals in the RF industry.