| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-223 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-223 |
031-223
| Heilind Number: | AMR031-223 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-223 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with this high-performance BNC Straight Receptacle Jack. Specially designed for seamless integration, this connector features a durable Brass body with a Nickel finish, ensuring reliability in demanding environments. With a solder cup termination method and bulkhead front mount panel feature, installation is a breeze. Operating at temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. The Bayonet coupling type guarantees secure connections, while the 50 Ohm impedance and 2 GHz operating frequency deliver excellent signal transmission. RoHS compliant and meticulously crafted, this connector is a must-have for any RF setup. Upgrade your connectivity game today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-105 | RF Connector BNC Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm | ![]() |
| Amphenol RF 082-504 | RF Connector C-Type Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm | ![]() |


