| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-504 |
| Connector Type: | C-Type |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| Part Aliases: | UG-568/U |
| SKU: | AMR082-504 |
082-504
| Heilind Number: | AMR082-504 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-504 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our C-Type Straight Receptacle Jack, offering seamless integration through a solder cup termination method. Designed for optimal performance, this connector features a 4-hole flange for secure panel mounting. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it ensures reliable signal transmission in various applications. Crafted from durable brass with a nickel finish, it guarantees long-lasting durability even in harsh environments. The beryllium copper contact material and bayonet coupling type further enhance its reliability. Operating efficiently in temperatures ranging from -65 °C to 165 °C, this connector is a versatile solution for your RF coaxial needs. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for professional use. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-105 | RF Connector BNC Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm | ![]() |
| Amphenol RF 031-223 | RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm | ![]() |


