| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6501 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6501 |
031-6501
| Heilind Number: | AMR031-6501 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6501 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this TNC right angle crimp plug, designed for optimal performance with Times LMR-200 and Belden 7807A cables. Featuring a durable brass construction and nickel finish, this 50 Ohm connector ensures reliable signal transmission in demanding environments, with an IP67 rating for added protection. Suitable for high-frequency applications up to 6 GHz, it operates seamlessly in temperatures ranging from -65 °C to 165 °C. Perfect for professional installations, this threaded coupling connector guarantees secure and efficient connectivity, while its RoHS compliance underscores our commitment to quality and sustainability. Elevate your RF coaxial setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-6507 | RF Connector TNC Straight Crimp Jack Times LMR-200 Optimized Bulkhead Rear Mount 50 Ohm IP67 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


