| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6507 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6507 |
031-6507
| Heilind Number: | AMR031-6507 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6507 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack Times LMR-200 Optimized Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Experience seamless RF connectivity with this TNC Straight Crimp Jack Connector, offering optimal performance for your communication systems. Featuring a rugged design with a body made of durable brass and a nickel finish, this connector is built to withstand harsh environments. Its IP67 rating ensures protection against dust and water ingress, while its 50 Ohm impedance guarantees efficient signal transmission. The rear mount bulkhead configuration allows for easy installation, making it ideal for various applications. With a wide operating temperature range from -65 °C to 165 °C, this connector is suitable for use in extreme conditions. RoHS compliant and crafted with beryllium copper contacts, it ensures both environmental responsibility and reliable conductivity. Whether you're in telecommunications, aerospace, or industrial sectors, this connector is a dependable choice for maintaining high-performance RF connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-6501 | RF Connector TNC Right Angle Crimp Plug Times LMR-200 Belden 7807A 50 Ohm IP67 | ![]() |


