031-71013

Heilind Number:AMR031-71013
Manufacturer:Amphenol RF
Manufacturer Number:031-71013
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71013
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71013

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Featuring a durable brass construction and nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a straight orientation and bayonet coupling, it offers easy and secure installation for various applications. RoHS compliant and boasting a maximum operating frequency of 4 GHz, it's a versatile choice for professional setups. Elevate your RF coaxial connections with this essential component.