082-805

Heilind Number:AMR082-805
Manufacturer:Amphenol RF
Manufacturer Number:082-805
ECAD Model:
3D Model

Description:

RF Connector HN-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-805
Connector Type:HN-Type
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
Part Aliases:UG-560/U
SKU:AMR082-805

Detailed Description

Enhance your RF connectivity with this high-quality HN-Type Panel Mount Jack. Designed for seamless integration, it features a 4-Hole Flange for secure attachment and a Solder Cup termination method. With a rugged construction of Brass body material and Beryllium Copper contacts, it ensures reliable performance in demanding environments. Operating efficiently within a wide temperature range from -65 °C to 165 °C, it's suitable for diverse applications. Offering an impedance of 50 Ω and supporting frequencies up to 4 GHz, it guarantees optimal signal transmission. The Nickel body finish not only provides durability but also adds a professional touch to your setup. RoHS compliant and with the part aliases UG-560/U, this RF connector is a must-have in your arsenal for seamless and efficient RF connections.