3003W3PXX99A10X

Heilind Number:COC3003W3PXX99A10X
Manufacturer:CONEC
Manufacturer Number:3003W3PXX99A10X
ECAD Model:
3D Model

Description:

Combination D-SUB, 3W3, Plug, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 3003W3PXX99A10X
Gender:Male
Housing Material:Steel
Number of Contacts:3
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polybutylene Terephthalate
Current Rating:5 A
Voltage Rating:250 V
D-Sub Shell Size:S2
SKU:COC3003W3PXX99A10X