| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112252 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112252 |
112252
| Heilind Number: | AMR112252 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112252 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Operating at 50 Ohm impedance, this connector ensures reliable signal transmission in various applications. Crafted with durable brass body material and nickel finish, it offers optimal performance even in demanding environments. The Bayonet coupling type allows for quick and secure connections, while the Bulkhead Rear Mount feature adds versatility in installation. With RoHS compliance and a temperature range from -40°C to 85°C, this connector is a dependable choice for your RF needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112587 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Front Mount 50 Ohm | ![]() |
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |


