112956

Heilind Number:AMR112956
Manufacturer:Amphenol RF
Manufacturer Number:112956
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 20AWG RG-59 DB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112956
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112956

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 20AWG cables. This precision-engineered connector features a durable brass body with a nickel finish, ensuring reliable performance even in harsh environments. With a 75 Ohm impedance and a maximum operating frequency of 4GHz, it delivers optimal signal transmission for your high-frequency applications. The bayonet coupling type allows for quick and secure connections, while the straight orientation and cable crimp termination method offer easy installation. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is a versatile and dependable choice for your RF systems. Upgrade your setup today and experience the difference in performance and reliability.