| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122192-15RP |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122192-15RP |
122192-15RP
| Heilind Number: | AMR122192-15RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122192-15RP |
| ECAD Model: |
Description:
RF Connector RP-TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Elevate your RF connectivity with our RP-TNC Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables, this 50 Ohm connector ensures optimal signal transmission in any environment. Its IP67 rating guarantees reliable performance even in harsh conditions, while the rear bulkhead mount feature offers easy installation. Crafted from high-quality brass with a nickel finish, this connector is not only durable but also resistant to corrosion. With a maximum operating frequency of 11 GHz and a wide temperature range from -40°C to 85°C, it's perfect for a variety of applications. Trust in its threaded coupling and phosphor bronze contact material for secure and efficient connections. RoHS compliant for environmental responsibility, this connector is a must-have for your RF coaxial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF SMP-FS-C08-1-R | RF Connector SMP Straight Solder Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |


