| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122408 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122408 |
122408
| Heilind Number: | AMR122408 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122408 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our TNC Straight Crimp Plug, designed for efficient and secure termination onto RG-8X Times LMR-240 cables. This 50 Ohm connector is crafted with durable brass, ensuring reliable signal transmission in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 11 GHz, it's ideal for high-performance applications. The straight orientation and threaded coupling feature make installation a breeze. RoHS compliant and finished with nickel, this connector guarantees both performance and environmental responsibility. Upgrade your RF connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-318-RFX | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Front Mount 50 Ohm | ![]() |
| Amphenol RF 031-70549-12G | RF Connector BNC Right Angle Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm IP67 12G Optimized | ![]() |
| Amphenol RF 112533 | RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 122486-10 | TNC Protective Cap Jack With Chain | ![]() |
| Amphenol RF 132231 | RF Connector SMA Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 172135 | RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 172219 | RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 172306 | N-Type Cap for Male Connector, with Chain | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


