| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172219 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172219 |
172219
| Heilind Number: | AMR172219 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172219 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our N-Type Right Angle Crimp Plug, designed for optimal performance with RG-8X Times LMR-240 cables. Featuring a durable brass construction and a white bronze finish, this 50 Ohm connector ensures reliable signal transmission even in harsh environments, with a wide operating temperature range from -65°C to 165°C. Its threaded coupling type offers secure connections, while the right-angle orientation allows for convenient cable routing. RoHS compliant and suitable for high-frequency applications up to 11 GHz, it's a versatile solution for your coaxial connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112533 | RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 122108 | RF Connector TNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122140 | RF Connector TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122408 | RF Connector TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 122486-10 | TNC Protective Cap Jack With Chain | ![]() |
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132117 | RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132231 | RF Connector SMA Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 172135 | RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 172306-11 | N Female cap with wire chain | ![]() |
| Amphenol RF 182302 | RF Connector Mini-UHF Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |


