| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132119 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132119 |
132119
| Heilind Number: | AMR132119 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132119 |
| ECAD Model: |
Description:
RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our precision-engineered SMA Straight Crimp Jack Connector. Designed for optimal performance, this connector is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring seamless integration into your systems. Boasting a durable construction with a brass body and gold finish, it meets stringent quality standards for reliable operation in demanding environments. With a 50 Ohm impedance and an operating frequency of up to 12.4 GHz, it guarantees efficient signal transmission. The beryllium copper contact material and threaded coupling type ensure secure connections, while the straight orientation and bulkhead panel mount feature offer versatile installation possibilities. RoHS compliant and capable of operating in a wide temperature range from -65°C to 165°C, this connector is a trusted solution for your RF coaxial connectivity needs. Elevate your network performance with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF T 3504 001 | MALE CABLE CONNECTOR 8WAY | ![]() |
| Amphenol RF 031-315 | RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 122148 | RF Connector TNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 252102 | RF Connector MCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 262101 | RF Connector MMCX Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 262103 | RF Connector MMCX Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


