| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132169 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132169 |
132169
| Heilind Number: | AMR132169 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132169 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA Jack to SMA Jack with our 50 Ohm Straight Adapter, crafted from durable brass with a sleek gold finish. Designed for high-frequency applications up to 18 GHz, this RoHS-compliant connector ensures reliable signal transmission. Perfect for use in RF coaxial setups, it guarantees secure and efficient connections for your projects. Whether you're in the field of telecommunications, aerospace, or electronics, this adapter is a versatile addition to your toolkit. With both sides featuring female jacks, compatibility is key, making it a convenient solution for various connectivity needs. Upgrade your setup with this essential component, offering seamless SMA to SMA transitions with minimal signal loss.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-219 | BNC Jack to BNC Jack Adapter 50 Ohm Straight | ![]() |
| Amphenol RF 082-100 | N-Type Plug to N-Type Plug Adapter 50 Ohm Straight | ![]() |
| Amphenol RF 112132 | RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132168 | SMA Plug to SMA Plug Adapter 50 Ohm Straight | ![]() |
| Amphenol RF 132360 | SMA Terminator Plug 50 Ohm Without Chain | ![]() |
| Amphenol RF 172123 | N-Type Jack to N-Type Jack Adapter 50 Ohm Straight | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


