| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132168 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR132168 |
132168
| Heilind Number: | AMR132168 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132168 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SMA Plug to SMA Plug Adapter, designed for seamless integration in 50 Ohm systems. Crafted from high-quality brass with a durable gold finish, this straight adapter ensures reliable performance even in high-frequency environments, supporting up to 18 GHz. Its compact and sturdy build guarantees a secure connection, making it ideal for various RF applications. RoHS compliant, it meets stringent environmental standards, underscoring our commitment to quality and sustainability. Upgrade your setup with this essential component that excels in both performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 000-21900 | BNC T-Shape Adapter Jack-Jack-Plug 50 Ohm | ![]() |
| Amphenol RF 132169 | SMA Jack to SMA Jack Adapter 50 Ohm Straight | ![]() |
| Amphenol RF 132172 | SMA Jack to SMA Plug Adapter 50 Ohm Right Angle | ![]() |
| Amphenol RF 242113 | N-Type Plug to SMA Jack Adapter 50 Ohm Straight | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


