| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132170-10 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132170-10 |
132170-10
| Heilind Number: | AMR132170-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132170-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Jack to SMA Jack Adapter. Designed for seamless integration, this 50 Ohm straight bulkhead adapter features gold-plated brass construction for optimal signal transmission. With a frequency range of up to 18 GHz, it ensures reliable performance in high-speed applications. Both sides of the adapter are equipped with SMA jacks, offering versatile connectivity options. Whether you're in the lab or in the field, this adapter is a must-have for professionals in the RF industry. Rest assured, it meets all necessary compliance standards for quality assurance. Elevate your RF coaxial setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 202100 | BNC Protective Cap Plug With Chain | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


