| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202100 |
| Accessory Type: | BNC Protective Cap |
| Gender: | Plug |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Chain: | With Chain |
| SKU: | AMR202100 |
202100
| Heilind Number: | AMR202100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202100 |
| ECAD Model: |
Specifications
Detailed Description
Shield your BNC connectors with our Protective Cap Plug, crafted from durable brass with a sleek nickel finish for long-lasting performance. Featuring a convenient chain attachment, this cap ensures easy access while keeping your connections safe from dust and debris. With RoHS compliance, you can trust in both quality and environmental responsibility. Perfect for safeguarding your RF Coaxial Connectors, this essential accessory is a must-have for any professional setup. Elevate your connectivity with this reliable and practical solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 000-21900 | BNC T-Shape Adapter Jack-Jack-Plug 50 Ohm | ![]() |
| Amphenol RF 132170-10 | SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| Amphenol RF 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


