| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132170-12 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132170-12 |
132170-12
| Heilind Number: | AMR132170-12 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132170-12 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA devices with our SMA Jack to SMA Jack Adapter. This 50 Ohm straight bulkhead adapter, with an IP68 rating, ensures secure and reliable connections even in challenging environments. Crafted from durable brass with a gold finish, it offers excellent conductivity and corrosion resistance. With a frequency range of up to 18 GHz, it's suitable for high-speed data transmission. Both sides feature SMA jacks, making it convenient for various RF applications. RoHS compliant, it meets environmental standards. Upgrade your connectivity with this essential RF coaxial adapter. Explore our full range of RF connectors and accessories for more options.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 202112-10 | SMA Cap for Female Connector, With Chain | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


