| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202112-10 |
| Accessory Type: | SMA Protective Cap |
| Gender: | Plug |
| Body Material: | Brass |
| Body Finish: | Gold |
| Chain: | With Chain |
| SKU: | AMR202112-10 |
202112-10
| Heilind Number: | AMR202112-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202112-10 |
| ECAD Model: |
Specifications
Detailed Description
Protect your SMA female connector with this durable and reliable protective cap. Crafted from high-quality brass with a sleek gold finish, it not only safeguards your connector from dust and debris but also adds a touch of sophistication to your setup. The convenient chain attachment ensures that you never misplace the cap, providing easy access whenever needed. Rest assured, this cap is fully compliant with RoHS regulations, making it an environmentally friendly choice. Ideal for use in a variety of applications, this SMA protective cap is a must-have accessory for maintaining the integrity of your connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132170-12 | SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead IP68 | ![]() |
| Amphenol RF 242125 | N-Type Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead | ![]() |


