132171RP-10

Heilind Number:AMR132171RP-10
Manufacturer:Amphenol RF
Manufacturer Number:132171RP-10
ECAD Model:
3D Model

Description:

SMA Jack to RP-SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132171RP-10
Orientation:Straight
Adapter Type:RP-SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:RP-SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR132171RP-10

Detailed Description

Easily bridge your SMA and RP-SMA connections with our SMA Jack to RP-SMA Plug Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for reliable signal transmission. Crafted with a durable brass body and finished with gold plating, it ensures both longevity and high performance. With a frequency range up to 18 GHz, it's suitable for a wide range of applications. Whether you need to convert SMA to RP-SMA or vice versa, this adapter, featuring a RP-SMA Jack and SMA Plug configuration, guarantees a secure and efficient connection every time. Rest assured, it complies with RoHS standards for environmentally friendly manufacturing. Perfect for use in RF Coaxial Connectors & Accessories, it's a must-have for your connectivity needs.