| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132291 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132291 |
132291
| Heilind Number: | AMR132291 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132291 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with this high-performance SMA PCB Through Hole Straight Jack. Designed for optimal signal transmission, it features a 50 Ohm impedance and operates seamlessly at frequencies up to 18 GHz. Constructed with durable Brass and Beryllium Copper, it ensures reliable performance in a wide temperature range from -65°C to 165°C. The gold body finish not only enhances its aesthetics but also provides excellent conductivity. With a bulkhead panel mount feature, it offers convenient rear mounting options. ROHS compliant and meticulously crafted, this connector guarantees precision and quality in every connection. Ideal for professional RF applications, it's a must-have in your toolkit for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 142138 | RF Connector SMB PCB Through Hole Straight Jack 50 Ohm | ![]() |
| Amphenol RF 68002-236HLF | BS II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


