| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142187-75 |
| Connector Type: | Mini-SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142187-75 |
142187-75
| Heilind Number: | AMR142187-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142187-75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal connections with our Mini-SMB Straight Crimp Plug. Specifically designed for RG-179DB cables, this 75 Ohm connector ensures reliable performance in high-frequency applications. With a durable brass body and gold finish, it offers both durability and superior conductivity. The beryllium copper contacts guarantee secure and stable connections, even in harsh environments. Featuring a straight orientation and push-on coupling type, installation is quick and hassle-free. RoHS compliant and suitable for temperatures as low as -65°C, this connector is the perfect choice for demanding RF setups. Upgrade your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 142187 | RF Connector SMB Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


