| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142187 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR142187 |
142187
| Heilind Number: | AMR142187 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142187 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for optimal performance with RG-316DB cables. Featuring a 50 Ohm impedance and crafted with high-quality Beryllium Copper contacts, it ensures reliable signal transmission in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, this plug is ideal for high-speed data applications. Its durable brass body with a gold finish not only guarantees longevity but also provides excellent conductivity. Whether for industrial or commercial use, this connector meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your RF systems with our SMB Straight Crimp Plug and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 142187-75 | RF Connector Mini-SMB Straight Crimp Plug RG-179DB 75 Ohm | ![]() |


