| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172177 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172177 |
172177
| Heilind Number: | AMR172177 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172177 |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our RF Connector N-Type Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with precision using durable brass, this 50 Ohm plug ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its right angle orientation and threaded coupling type offer easy installation in various applications, while the white bronze body finish adds a sleek touch. With RoHS compliance and a maximum operating frequency of 11GHz, this connector guarantees high performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-2367-RFX | RF Connector TNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 095-820-109-20Z | AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 200 mm Length 50 Ohms | ![]() |
| Amphenol RF 122108 | RF Connector TNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122140 | RF Connector TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 152107 | RF Connector SMC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


