| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-2367-RFX |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-2367-RFX |
031-2367-RFX
| Heilind Number: | AMR031-2367-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-2367-RFX |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with precision and reliability using our RF Connector TNC Straight Crimp Plug. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures optimal signal transmission in a variety of applications. Crafted with durable brass and finished with nickel, it guarantees longevity and performance even in harsh environments. With a maximum operating temperature of 165 °C and a minimum of -65 °C, this connector is engineered to withstand extreme conditions. Its straight orientation and threaded coupling type make installation easy and secure, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Elevate your connectivity experience with this essential component for RF systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF C016 20H003 110 12 | 3+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring. Field installable screw termination. | ![]() |
| Amphenol RF KS3P | 3.5MM STEREO PHONE PLUG | ![]() |
| Amphenol RF 112161 | RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT 75 Ohm | ![]() |
| Amphenol RF 112508 | RF Connector BNC Straight Crimp Plug RG-6 75 Ohm | ![]() |
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 172100 | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Amphenol RF 172177 | RF Connector N-Type Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 60015-000 | Strain Relief Boot RG-58 Cable | ![]() |
| Amphenol RF 901-9876-RFX | RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 66900-226LF | QKE II FEMALE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


