| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 182110 |
| Connector Type: | Mini-UHF |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR182110 |
182110
| Heilind Number: | AMR182110 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 182110 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-UHF Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with durable brass, this 50 Ohm plug ensures optimal signal transmission in a wide temperature range from -65 °C to 165 °C. Featuring a threaded coupling and a nickel finish, it guarantees secure and reliable connections for your RF applications. RoHS compliant, this connector is not just high-performing but also environmentally friendly. Upgrade your setup with this essential component for professional-grade performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132C10049X | Combination D-SUB, Socket, Solder cup | ![]() |


