| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242134 |
| Orientation: | Straight |
| Adapter Type: | BNC to UHF |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2.5 GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | UHF |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242134 |
242134
| Heilind Number: | AMR242134 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242134 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and UHF cables with our Straight BNC Plug to UHF Jack Adapter. Designed for a 50 Ohm impedance, this brass adapter ensures reliable signal transmission. With nickel plating for durability, it can handle frequencies up to 2.5 GHz. The straight orientation and plug-to-jack configuration make it convenient for various RF coaxial connections. Ideal for professionals in need of seamless and efficient connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-10-RFXG1 | RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated |


