| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242192 |
| Orientation: | Straight |
| Adapter Type: | AMC to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | AMC |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242192 |
242192
| Heilind Number: | AMR242192 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242192 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect AMC and TNC devices with our Jack to Jack Adapter, designed for seamless compatibility in 50 Ohm systems. This straight bulkhead adapter, crafted from durable brass with a nickel finish, ensures reliable performance in various environments. With a maximum frequency of 6 GHz, it's ideal for high-speed data transmission. RoHS compliant, this adapter meets strict environmental standards. Perfect for RF applications, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 242192RP | AMC Jack to RP-TNC Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


