| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242192RP |
| Orientation: | Straight |
| Adapter Type: | AMC to RP-TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | AMC |
| Adapter Side 2: | RP-TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR242192RP |
242192RP
| Heilind Number: | AMR242192RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242192RP |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your AMC and RP-TNC devices with our Jack to Jack Adapter. Designed for seamless integration, this straight bulkhead adapter ensures optimal signal transfer with its 50 Ohm impedance. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance. Suitable for frequencies up to 6GHz, it's perfect for high-speed applications. Meeting industry standards, it's a reliable choice for all your RF coaxial connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 242192 | AMC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead | ![]() |


