901-9511-2

Heilind Number:AMR901-9511-2
Manufacturer:Amphenol RF
Manufacturer Number:901-9511-2
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9511-2
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9511-2

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted from durable stainless steel with a sleek gold finish, this plug ensures reliable performance in challenging environments. Featuring a straight orientation and threaded coupling, it guarantees a secure and stable connection. With a wide operating temperature range from -65°C to 165°C, and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for demanding RF applications, it offers a maximum operating frequency of 12.4 GHz, making it a versatile choice for various industrial and commercial settings. Upgrade your RF systems with this SMA connector and experience enhanced signal quality and durability.