919-NM122P-51A

Heilind Number:AMR919-NM122P-51A
Manufacturer:Amphenol RF
Manufacturer Number:919-NM122P-51A
ECAD Model:
3D Model

Description:

RF Connector MCX Right Angle Crimp Plug RG-178 RG-196 50 Ohm Non-Magnetic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 919-NM122P-51A
Connector Type:MCX
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Push-on
SKU:AMR919-NM122P-51A

Detailed Description

Enhance your RF connectivity with our MCX Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Engineered for 50 Ohm non-magnetic applications, this connector boasts a durable construction featuring beryllium copper contact material and body, ensuring reliable performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for diverse industrial settings. The push-on coupling type and right-angle orientation offer flexibility in installation, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for high-frequency applications up to 6 GHz, this RF connector is a must-have in your toolkit for efficient signal transmission.