| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 012-80-484/185 |
| Connector Type: | 3 mm |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| SKU: | ASV012-80-484/185 |
012-80-484/185
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance 3 mm Plug Connector, designed for seamless integration onto PCBs. With a 50 Ω impedance and operating frequency of up to 40 GHz, this connector ensures reliable signal transmission in demanding applications. Its surface mount termination method offers convenient installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of our RF Coaxial Connectors for optimal performance in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 012-80-485/185 | 3mm Male PCB Surface Mount Shroud (Solder-On), SB | ![]() |


