| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 012-80-485/185 |
| Connector Type: | 3 mm |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| SKU: | ASV012-80-485/185 |
012-80-485/185
Specifications
Detailed Description
Experience seamless connectivity with our high-performance 3 mm Plug RF Coaxial Connector, designed for optimal signal transmission in PCB applications. With a 50 Ω impedance and operating frequency of up to 40 GHz, this connector ensures reliable and efficient communication. RoHS compliant, it meets stringent environmental standards. Perfect for various industries, from telecommunications to aerospace, this connector guarantees quality and durability. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 012-80-484/185 | 3mm Male PCB Surface Mount Shroud (Solder-On), FD | ![]() |


