| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 1112-4018 |
| Orientation: | Straight |
| Adapter Type: | SMP to SMA |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Frequency GHZ: | 40 GHz |
| Adapter Side 1: | SMP |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| Tee Adapter Gender: | Jack |
| SKU: | ASV1112-4018 |
1112-4018
Specifications
Detailed Description
Easily connect SMP and SMA devices with our SMP Female to SMA Female Adapter. This straight orientation adapter features a 50 Ω impedance, ideal for high-frequency applications up to 40 GHz. Crafted from durable Beryllium Copper, it ensures reliable signal transmission. With jack connectors on both sides, it offers seamless compatibility for your RF coaxial setups. Whether you're in the lab or out in the field, this adapter guarantees precision and performance. Explore our range of RF Coaxial Adapters for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave SF1129-6153 | SMA Male to SMP Male Adapter, FD | ![]() |


