| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 1221-4010 |
| Connector Type: | SMP |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV1221-4010 |
1221-4010
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Female Connector designed for seamless integration with .047 cables. Crafted from high-quality Beryllium Copper, this connector ensures reliable performance in demanding environments. With a straight orientation and cable mount type, installation is quick and easy. Operating at an impressive 40 GHz frequency, it guarantees optimal signal transmission. Featuring a 50 Ω impedance, it's ideal for high-speed data applications. Rest assured, our connector is fully RoHS compliant, meeting strict environmental standards. Elevate your RF coaxial setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 3221-40007 | SMPM Female Connector for .047 Cable | ![]() |


