| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3221-40007 |
| Connector Type: | SMPM |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV3221-40007 |
3221-40007
Specifications
Detailed Description
Upgrade your RF coaxial connectivity with our SMPM Female Connector for .047 Cable. Designed for high-frequency applications up to 65 GHz, this straight orientation jack connector ensures seamless signal transmission. Crafted from durable beryllium copper, it guarantees long-lasting performance in demanding environments. With a 50 Ω impedance, it's ideal for maintaining signal integrity. Whether you're in aerospace, telecommunications, or any other industry requiring reliable RF connections, this connector is a must-have. Explore our full range of RF coaxial connectors and accessories to complete your setup with quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 1221-4010 | SMP Female Connector for .047 Cable | ![]() |


