| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 1222-4005 |
| Connector Type: | SMP |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV1222-4005 |
1222-4005
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Female Connector, designed for seamless integration with .085 cable assemblies. Featuring a right-angle orientation, this jack connector offers a space-saving solution for your RF setups. With an impedance of 50 Ω and operating frequency up to 40 GHz, it ensures reliable signal transmission in high-frequency applications. Crafted from durable Beryllium Copper, this connector guarantees robust performance. Compliant with RoHS standards, it meets environmental regulations for sustainable sourcing. Elevate your RF coaxial connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave D38999/26ZD35SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Amphenol SV Microwave M39012/30-0101 | TNC Male Connector, R/A for RG-58 Cable | ![]() |
| Amphenol SV Microwave M39012/56-3128 | SMA Male Connector, R/A for RG-58 Cable | ![]() |


