| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3211-60035 |
| Connector Type: | SMPM |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - End Launch |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASV3211-60035 |
3211-60035
Specifications
Detailed Description
Introducing the SMPM Male Edge Launch Connector, designed for high-performance RF applications. With a straight orientation and PCB termination method, this connector offers seamless integration onto your circuit board. Operating at an impressive frequency of 65 GHz, it ensures reliable signal transmission in demanding environments. Constructed from durable stainless steel and RoHS compliant, it meets stringent quality standards for longevity and environmental responsibility. Ideal for use in telecommunications, aerospace, and other industries requiring precision connectivity, this connector delivers exceptional performance with a 50 Ω impedance. Upgrade your RF setups with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 1132-6116 | SMPM Male to SMPM VITA 67.3 Male Plug-In Adapter | ![]() |
| Amphenol SV Microwave 3811-40022 | SMPS Male Surface Mount Connector, FD | ![]() |


