| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 3811-40022 |
| Connector Type: | SMPS |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 65 GHz |
| Body Material: | Beryllium Copper |
| SKU: | ASV3811-40022 |
3811-40022
Specifications
Detailed Description
Enhance your RF connectivity with our SMPS Male Surface Mount Connector. Designed for high-performance applications, this FD connector features a straight orientation and is easily mounted on PCBs. With an impedance of 50 Ω and operating frequency of 65 GHz, it ensures reliable signal transmission. Crafted from durable Beryllium Copper, it offers superior conductivity and longevity. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential component for seamless RF coaxial connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 3211-60035 | SMPM Male Edge Launch Connector, SB | ![]() |


