| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/79-3108 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/79-3108 |
M39012/79-3108
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Male Connector designed for .141 cable applications. Crafted with high-quality stainless steel, this plug-type connector ensures reliable performance in a variety of environments. Operating at frequencies up to 18 GHz with a 50 Ω impedance, it is ideal for high-speed data transmission. With its straight orientation and cable mount type, installation is quick and easy. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your RF coaxial setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave SF2902-6001 | SMA Male Connector for .141 Cable | ![]() |


