| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF2902-6001 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF2902-6001 |
SF2902-6001
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Male Connector designed for seamless integration with .141 cable. Crafted from durable stainless steel, this plug-type connector ensures reliable performance in demanding environments. Operating at an impressive 18 GHz frequency with 50 Ω impedance, it guarantees high-quality signal transmission. Its straight orientation and cable mount type make installation a breeze, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this connector is a must-have for any RF setup. Upgrade your connections today and experience optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave M39012/79-3108 | SMA Male Connector for .141 Cable | ![]() |


